PANJIT SS1060XFL-AU Ultra Low VF Schottky Rectifiers
PANJIT SS1060XFL-AU Ultra Low VF Schottky Rectifiers provide a low forward voltage drop, low power loss, and high efficiency. Packaged in a SOD-123FL case, the PANJIT SS1060XFL-AU Rectifiers are AEC-Q101 qualified and offer a high surge current capability. The SS1060XFL-AU features a 60V maximum repetitive peak reverse voltage, 1A maximum average forward current, and 80pF typical junction capacitance.Features
- Low forward voltage drop
- Deal for automated placement
- Low power loss, high efficiency
- High surge current capability
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- AEC-Q101 qualified
Typical Application
Đã phát hành: 2020-12-21
| Đã cập nhật: 2024-08-20