PANJIT Ultra-Low Forward Voltage Bridge Rectifiers
PANJIT Ultra-Low Forward Voltage (VF) Bridge Rectifiers are engineered with oxide planar chip junction technology and feature PI protection layers. These rectifiers offer an ultra-low forward voltage of 0.74V at +125°C that reduces energy waste and optimizes power utilization. With a minimal actual leakage current of 20µA at +125°C, these bridge rectifiers guarantee efficient power transmission, enhancing system reliability and stability, even in demanding conditions. The wafer fabrication process's stability translates to consistent, high-quality performance in various high-power applications, including server power, AI power, telecom power, gaming power, and 80+ platinum/titanium PC power applications.Features
- Oxide planar chip junction
- Low 0.75V forward voltage drop
- Low 20µA leakage current
- Solderable terminals per MIL-STD-750, Method 2026
- GBJ-2 and GBU-2 case options
- UL recognition file number E526209 (GBUx506ULV only)
- Halogen free according to IEC 61249 standard
- Lead free in compliance with EU RoHS 2.0
Applications
- Computing/desktop power
- Game console power
- Server power
- Outdoor air conditioner powerboards
- High power/efficiency power
- Home appliance powerboards
- TV power (GBJ2506ULV only)
Specifications
- 600V maximum repetitive peak reverse voltage
- 420V maximum RMS voltage
- 600V maximum DC blocking voltage
- Maximum average forward current ranges
- 15A to 35A with a heatsink
- 2.5A to 7A without a heatsink
- Typical forward voltage ranges at 12.5A
- 0.85V or 0.88V at +25°C
- 0.74V to 0.76V at +125°C
- Typical reverse currents at 600V
- 0.2µA at +25°C
- 20µA at +125°C
- 130pF to 300pF typical junction capacitance
- 1°C/W to 8°C/W typical thermal resistance range with a heatsink
- -55°C to +150°C operating junction temperature range
- 8Kg.cm mounting torque, 5Kg.cm recommended
Videos
Đã phát hành: 2023-11-08
| Đã cập nhật: 2024-11-08