Parlex / Johnson Electric PS-3705 ZIF Flat Flexible Cables
Parlex/Johnson Electric PS3705 ZIF Flat Flexible Cables are RoHS compliant laminated flat flexible cable solutions commonly used in board-to-board interconnect applications. These cables are fully compatible with space-saving, low-profile LIF (Low Insertion Force) and ZIF (Zero Insertion Force) connectors which offer SMT automated board assembly and easy insertion/removal of the cable for service. The PS3705 ZIF Flat Flexible Cables are available in standard pitch sizes of 0.50mm, 0.625mm, 0.80mm, 1.00mm, 1.25mm, 1.27mm, and 2.54mm with 0 to 99 conductors. These conductors are 1mm to 9999mm in length and same side or opposite side end orientation with or without backers.Applications
- Automotive
- Telecommunications
- Medical
- Consumer electronics
- Other industry sectors
Specifications
- Cable width = (# of conductors +1)*(Pitch)
- Span = (# of conductors -1)*(Pitch)
- .012" (.305mm) mating thickness
- .002" polyester insulation with .0015" flame retardent adhesive
- Copper tin-plated conductors
- -55°C to +105°C temperature range
- 2500V/MIL dielectric strength
- VW-1 UL flame rating
- 10MΩ minimum insulation resistance
Cable End Orientations in Piece Form
Cable End Orientations in Bulk Form
Đã phát hành: 2021-02-20
| Đã cập nhật: 2022-03-11