Pasternack 50Ω Straight Between-Series RF Adapters

Pasternack 50Ω Straight Between‑Series RF Adapters are commercial grade, durable nickel‑plated brass bodies with gold‑plated brass center contacts. These adapters ensure consistent signal integrity across communication equipment, test setups, lab environments, and system‑integration applications. The 50Ω between-series providing low‑loss conduction, corrosion resistance, and long‑term mechanical reliability. These RF adapters straight in‑line geometry supports quick installation in tight or confined space. The between‑series RF adapters are designed to bridge incompatible connector interfaces such as N‑series, SMA, RP‑SMA, and BNC. These 50Ω straight between‑series RF adapters are ideal for connection between series and general-purpose testing.

Features

  • 50Ω impedance
  • Commercial grade design
  • Straight body geometry
  • Gold-plated brass contact

Applications

  • Allows connection between series
  • General-purpose test
Đã phát hành: 2026-03-09 | Đã cập nhật: 2026-03-16