Pasternack PE7751 Fixed Attenuators

Pasternack PE7751 Fixed Attenuators are in-line, resistive PI attenuator pads designed to precise RF/microwave industry specifications. These passive RF attenuators effectively control signal levels to an ideal range, preventing signal overload in amplifiers, receivers, and detectors. The PE7751 fixed attenuators provide a maximum input power rating of 1W (CW), a maximum VSWR of 1.2:1, and operate between -50°C and 80°C temperature range. These coaxial attenuators are packaged with BNC male-to-female connectors and are also REACH compliant. The PE7751 fixed coaxial attenuators are suitable for instrumentation, cable TV, video distribution, prototyping and characterization, and production systems requirements.

Features

  • DC to 1GHz frequency range
  • BNC connectorized design
  • 1W (CW) maximum power
  • -50°C and 80°C operating temperature range
  • 1.2:1 of maximum VSWR
  • REACH compliant
  • Configuration:
    • Fixed and bidirectional design
    • Standard design type
    • Connectorized package style

Applications

  • Instrumentation
  • Cable TV and video distribution
  • Prototyping and characterization
  • Production systems
Đã phát hành: 2025-12-24 | Đã cập nhật: 2026-01-14