PEM ECCB™ eConnect® Contact Bushings

PEM ECCB™ eConnect® Contact Bushings are designed for installation into straight punched holes without additional surface preparation. These contact bushings break aluminum and copper oxide layers on busbars for low-resistance connections. The ECCB™ eConnect® Contact Bushings combine broach and flare, which ensures consistent mechanical and electrical connections. Typical applications include automotive electronics and electric vehicles.

Features

  • Designed for installation into straight punched holes without additional surface preparation
  • Breaks aluminum and copper oxide layers on busbars for low-resistance connections
  • Combined broach and flare install ensures consistent mechanical and electrical connections
  • For use in panels with sheet hardness HRB 50 / HB 82 or less

Applications

  • Automotive electronics
  • Electric vehicles

Mechanical Diagram

Mechanical Drawing - PEM ECCB™ eConnect® Contact Bushings

Videos

Đã phát hành: 2024-08-29 | Đã cập nhật: 2025-01-08