PEM SMTPFLSM™ Captive Panel Screws

PEM SMTPFLSM™ Captive Panel Screws are surface mount screws with an assembly that installs in one piece utilizing the pick and place method. These ReelFast® surface-mount spring-loaded panel fasteners provide ease of installation and high-precision positioning without loose hardware. The SMTPFLSM™ captive panel screws are soldered finish and feature a combination drive and Torx®/slot. These ReelFast® fasteners are on tape and reel compatible with existing SMT automated installation equipment. The SMTPFLSM™ captive panel screws are suitable for medical, telecom/datacom, EV and charging, aerospace and defense, and automotive.

Features

  • All metal captive screw assembly installs in one piece utilizing the pick and place method
  • Combination drive, Torx/slot
  • Solderable finish
  • Ease of installation
  • Material
    • Carbon steel retainer
    • Hardened carbon steel screw
    • 300 series stainless steel spring
  • Finish
    • ET - Electroplated tin ASTM B545, Class A with preservative coating retainer
    • Zinc plated per ASTM B633, SC1 (5µm), Type III, and colorless screw
    • Natural finish spring
  • Screw length code "0" retracts flush in the up position
  • External threads, ASME B1.1, 2A / ASME B1.13M, 6g

Applications

  • Medical
  • Telecom/datacom
  • EV and charging
  • Aerospace and defense
  • Automotive

Overview

Infographic - PEM SMTPFLSM™ Captive Panel Screws

Videos

Đã phát hành: 2024-12-18 | Đã cập nhật: 2026-06-09