Phoenix Contact CAT6A RJ45 Patch Cables
Phoenix Contact CAT6A RJ45 Patch Cables are pre-assembled and designed for CAT6A 10Gbps data rate Ethernet communication. These cables feature an IP20 protection rating and two RJ45 eight-position female / female or male / male connector ends. Phoenix Contact CAT6A RJ45 Patch Cables are available in a variety of colors and vary in length from 300mm to 3m.Features
- Patch cables for CAT6A 10Gbps data rate Ethernet communication
- IP20 protection rating
- 300mm to 3m length
- Two RJ45 eight-position female / female or male / male connector ends
- Blue (aqua), red, or yellow cable colors
Đã phát hành: 2017-10-30
| Đã cập nhật: 2025-04-03