Phoenix Contact AXL F CNT2 1H Function Module
Phoenix Contact AXL F CNT2 1H Function Module is designed for use within an Axioline F station. This counter module acquires and processes fast pulse sequences from sensors. The module has two counter channels. For each channel, the module has one counter input (source), one control input (gate), one counting direction input (direction), and two parameterizable outputs. The user can operate the Phoenix Contact AXL F CNT2 1H Function Module in four operating modes: event counting, frequency measurement, time measurement, and speed measurement.
Features
- 2x counter inputs
- 200kHz maximum input frequency
- 32-bit counter (up and down)
- Control of two outputs per channel, depending on comparative values
- Counter control using a hardware or software gate
- Single or periodic count
- Device rating plate stored
Applications
- Industrial automation and control
- Position and speed measurement
- Process monitoring
- Packaging and printing machines
- Material handling systems
- Energy and utilities
Dimensional Drawing
Đã phát hành: 2026-01-08
| Đã cập nhật: 2026-01-13