Phoenix Contact High-Density D-Sub Interface Modules

Phoenix Contact High-Density D-Sub Interface Modules are DIN Rail mounted interface modules allowing fast and reliable transition between a high-density D-Sub assembly to discrete wire utilizing proven screw clamp termination. Available in 15-, 26-, 44-, and 62-pin versions, in both male and female, the Phoenix Contact High-Density D-Sub Interface Modules are ideal for customers requiring fast, fault-free connection to control systems.

Features

  • Screw termination style
  • DIN rail mounting style
  • 24AWG to 12AWG wire gauge range

Specifications

  • -20°C to 50°C and -20°C to 60°C operating temperature ranges
  • 0.5A, 1A, 2.5A, 4A, and 7A current ratings
  • 20V, 24V, 60V, and 125V voltage ratings
Đã phát hành: 2009-07-14 | Đã cập nhật: 2022-03-11