Phoenix Contact ILC 2x50 Controllers

Phoenix Contact ILC 2x50 Controllers are designed for central building automation, where reliability is a high priority. These controllers provide complete security, making them ideal for complex projects within the requirements of the Cyber Resilience Act (CRA). With up to 63 I/O extension modules, the ILC building control system is ideal for automating primary systems or entire floors, and for seamlessly integrating IoT and building protocols. These modular inline controllers offer a future-proof design with increased computing power, featuring a quad-core processor, expanded memory, extended safety functions, and integrated Ethernet switches. Phoenix Contact ILC 2x50 Controllers provide engineering and visualization with Emalytics and the Niagara Framework®, as well as easy extension of the Niagara 4 framework with self-programmed functions.

Features

  • Controllers for central building automation
  • Future-proof with increased computing power
  • Full security - CRA requirements are met
  • Up to 63 I/O modules can be connected
  • Time-optimized engineering using the Niagara 4 framework
  • Support for all main communication protocols used in building infrastructure automation
  • Effective engineering and visualization with Emalytics and the Niagara Framework
  • Easy extension of the Niagara 4 framework with self-programmed functions
  • Digital twin as basis for smart buildings
  • Extended safety functions
  • Integrated web server
  • Quad-core processor with increased memory
  • Integrated 4-port Ethernet switch
  • 2x USB Type-C® connections
  • Software security with secure boot, signed software, and TPM-protected device identity
  • Realizes complex projects with CRA requirements
  • IoT and building protocols can be integrated seamlessly
  • Simple replacement of ILC 2050 BI (-L) for retrofitting

Applications

  • Central building automation
    • Primary systems
    • Entire floors
  • Infrastructure
  • Energy

Product Overview

Infographic - Phoenix Contact ILC 2x50 Controllers
Đã phát hành: 2026-02-09 | Đã cập nhật: 2026-02-13