Phoenix Contact M12 High-Flex X-Code Network Cables

Phoenix Contact M12 High-Flex X-Code Cat 6A 94U Network Cables deliver reliable high-speed performance in demanding continuous-motion industrial applications. These Phoenix Contact M12 high-flex cables deliver ultra-fast Cat 6A speeds up to 10Gbp/s for high-bandwidth applications and are rated for up to 20 million bending cycles at a tight 12 x D bend radius. This performance supports rapid travel speeds up to 5m/s and accelerations up to 50m/s2. Advanced shielding technology and a rugged, halogen-free PUR jacket allow these X-code network cables to maintain IP67-rated protection and consistent signal integrity. The cables withstand oil, UV exposure, and extreme temperatures.

Features

  • Industrial-grade assembled data cables
  • Reliable high-speed performance
  • Cat 6A signal integrity
  • Advanced shielding technology and a rugged, halogen-free PUR jacket
  • Withstands oil, UV exposure, and extreme temperatures

Applications

  • Continuous motion
  • High-bandwidth industrial Ethernet
  • Industrial automation
  • Demanding environments

Specifications

  • Up to 20 million bending cycles at a tight 12 x D bend radius
    • Up to 5m/s travel speeds
    • Up to 50m/s2 accelerations
  • Up to 10Gbp/s speeds
  • IP67-rated protection
Đã phát hành: 2026-07-24 | Đã cập nhật: 2026-07-28