Phoenix Contact MC-GU Upside-Down MC 1.5 Headers

Phoenix Contact MC-GU Upside-Down MC 1.5 Headers operate within the same interface as standard MC products but with keying on the opposite side. This upside-down orientation allows for more space savings above the PCB when the wires exit in the same direction as the plug-in direction. The orientation allows Phoenix Contact MC-GU connectors to be placed on the opposite side of the board from standard MC 1.5 headers.

Features

  • Compatible with Phoenix Contact plugs using the MC interface (MC 1.5, LPC 1.5, FMC 1.5, and more)
  • Orientation enables space savings on the PCB, providing a more flexible device design
  • Gold plating and keying and other value-add options available
  • Reflow solder-compatible part

Applications

  • Wall boxes
  • Motors and drives
  • Interface and I/O modules
  • Controls

Specifications

  • Two to 16 positions
  • 3.81mm centerline
  • 300V UL voltage rating
  • Current rated to 8A, UL current rating
  • UL Recognized component
Đã phát hành: 2025-07-10 | Đã cập nhật: 2025-07-23