Phoenix Contact Modbus TCP/RTU to PROFINET Gateways
Phoenix Contact Modbus TCP/RTU to PROFINET Gateways allow different industrial protocols to work together in a single network. Serial device servers provide a simple pathway when migrating legacy serial devices to Ethernet protocols. The Modbus-to-PROFINET gateways offer seamless migration and intuitive web-based configuration for mapping Modbus data over to PROFINET. Integration is simple with a GDSML file that allows for a quick set up and transfer of data into the programming environment. Phoenix Contact Modbus TCP/RTU to PROFINET Gateways are available with one, two, or four serial ports and one or two RJ45 Ethernet ports.Features
- Support for common industrial protocols, including EtherNet/IP, Modbus, PROFINET, and HART
- Multiple variants with different interfaces to meet your application needs
- Simple and intuitive web-based configuration and easy control system integration
- 10.8VDC to 30VDC industrial grade input supply voltage range
- Hazardous location approvals Class I, Div. 2, Groups A, B, C, and D
Application Example
A PROFINET device server collects data from both a Modbus/RTU and Modbus/TCP slave. This data is then served up to a PROFINET master.
Related Products
Đã phát hành: 2020-03-24
| Đã cập nhật: 2024-04-02