Phoenix Contact RJ45 Plug Connectors
Phoenix Contact Push/Pull RJ45 Plug-In Connectors with QUICKON fast connection technology provide quick and efficient connections capable of data rates of up to 10Gbps. These connectors offer IP65/IP67 protection and meet CAT5 (IEC 11801:2002) specifications, making them ideal for industrial applications. Phoenix Contact Push/Pull RJ45 Plug-In Connectors feature four positions and a 26AWG to 22AWG connection cross-section.Features
- QUICKON fast connection technology
- Fast and efficient connections
- Up to 10Gbps data rate
- Ideal for industrial applications
- 4 positions
- 26AWG to 22AWG connection cross-section
- IP65/IP67 protection
- CAT5 (IEC 11801:2002) specifications
Đã phát hành: 2012-05-21
| Đã cập nhật: 2025-04-03