Phoenix Contact Serial Device Servers & Gateways

Phoenix Contact Serial Device Servers and Gateways integrate legacy serial devices and buses into modern Ethernet networks. These devices feature an embedded web server for easy startup and configuration, 256-bit AES communication encryption, and -40°C to +70°C operating temperature range. Phoenix Contact Serial Device Servers and Gateways are approved for hazardous areas, making them ideal for industry use. Common industrial data transmission protocols are supported, with various combinations of serial transmission. These combinations include RAW, ASCII, HART, Modbus/RTU, TCP/IP, Modbus/TCP, PROFINET, EtherNet/IP™, and Modbus to EtherNet/IP.

The Modbus to EtherNet/IP gateway simplifies migration with an intuitive web-based configuration for mapping Modbus data over EtherNet/IP. This gateway also provides RSLogix integration with a write-to-tag setup for transferring data into the programming environment. The Modbus to EtherNet/IP gateway is available with one, two, or four serial ports, and one or two RJ45 Ethernet ports.

Features

  • Compact, DIN-rail mounting form factors require less space and simplify installation
  • Multiport and modular versions for flexibility
  • 256-bit AES encryption and authentication mechanisms prevent unauthorized access
  • Serial port has advanced diagnostic functions for quick and easy troubleshooting
  • Seamless integration of virtual COM ports through native Windows drivers delivers consistent high performance, especially for multiport applications

Applications

  • Device servers
  • Modbus/RTU to Modbus/TCP
  • RAW/ASCII to EtherNet/IP or Modbus
  • HART to Ethernet
  • Modbus to EtherNet/IP

Device Server

Application Circuit Diagram - Phoenix Contact Serial Device Servers & Gateways

Modbus/RTU to Modbus/TCP

Application Circuit Diagram - Phoenix Contact Serial Device Servers & Gateways

RAW/ASCII to EtherNet/IP™ or Modbus

Application Circuit Diagram - Phoenix Contact Serial Device Servers & Gateways

HART to Ethernet

Phoenix Contact Serial Device Servers & Gateways
Đã phát hành: 2017-06-22 | Đã cập nhật: 2022-06-14