Phoenix Contact Sockets with USB Interfaces
Phoenix Contact Sockets with USB Interfaces feature a pin connector pattern with additional USB-A and USB-C interfaces. These sockets are quick and easy to install with push-in connection technology. The sockets with USB interfaces are a ready-to-use power supply for external devices during maintenance and servicing. These devices offer a safe USB power supply and fast charging with 15W USB power. The sockets conserve energy with a high-efficiency USB interface in both no-load and partial-load operations. These sockets are ideal for DIN rail mounting or direct mounting via screw.
Features
- Germany / USA pin connector pattern
- 16A, 250V / 15A, 125V
- USB-A and USB-C USB interfaces
- 5V, 3A (total) USB values and DOE Level IV efficiency
- Push-in / screw connection method
- 0.2mm² to 4mm² / 24 AWG to 12 AWG conductor cross-section
- LED display for USA types
- Conforms with relevant safety standards
- Ready-to-use power supply for external devices during maintenance and servicing
- Safe USB power supply and fast charging with 15W USB power
- Energy savings with a particularly high efficiency of the USB interface in no-load and partial-load operation
- Flexible mounting DIN rail mounting, or direct mounting via screw
- Quick and easy installation with push-in connection technology
View Results ( 4 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả | Định mức điện áp | Định mức dòng | Kiểu chấm dứt | RoHS - Mouser |
|---|---|---|---|---|---|---|
| 1494812 | ![]() |
AC Power Entry Modules EO-CF/UT-USB-A/C | 16 A | Screw | Y | |
| 1494816 | ![]() |
AC Power Entry Modules EO-CF/PT-USB-A/C | 250 VAC | 16 A | Screw | Y |
| 1494902 | ![]() |
AC Power Entry Modules EO-AB/UT/LED/15-USB-A/C | 125 VAC | 16 A | Screw | Y |
| 1484524 | ![]() |
AC Power Entry Modules EO-AB/PT/LED/15-USB-A/C | 125 VAC | 16 A | Screw | Y |
Đã phát hành: 2026-01-13
| Đã cập nhật: 2026-04-23