Phoenix Contact THR Headers

Phoenix Contact THR Headers feature a 7.62mm pitch, currents up to 41A, and a 1000V maximum voltage range. These headers are designed for SMT soldering process requirements and provide increased touch protection in the pin connector pattern according to IEC/UL 61800-5-1 standards. The familiar mounting principle of THR headers enables worldwide use. Phoenix Contact THR Headers offer maximum flexibility in device designs and have options available in 2 to 6 positions.

Features

  • Designed for integration in SMT soldering processes
  • Increased touch protection
  • Familiar mounting principle for worldwide use
  • Maximum flexibility in device design

Applications

  • 7.62mm pitch
  • 41A maximum current rating
  • 1000V maximum voltage rating
  • 2 to 6 positions
  • Meets IEC/UL 61800-5-1 standard
Đã phát hành: 2022-08-02 | Đã cập nhật: 2022-08-09