Power Integrations TOPSwitchGaN™ Flyback ICs

Power Integrations TOPSwitchGaN™ Flyback ICs are integrated switched-mode power supplies that extend the maximum output power of a classic flyback converter to 440W. This achievement offers a simpler alternative to complex resonant and LLC topology. The TOPSwitchGaN design monitors an analog feedback current at the control input to modulate the variable-frequency variable-current control. The integrated offline switcher with EcoSmart™ Technology achieves 90% average efficiency between 20% and 100% load. Power Integrations TOPSwitchGaN Flyback ICs help reduce complexity and system cost, improve manufacturability, shorten design time, and, in many cases, eliminate heat sinks. Ideal applications include industrial power supplies, electric vehicle (EV) chargers, appliances, and tools.

Features

  • Highly integrated, compact footprint
    • 90% average efficiency between 20% and 100% load
    • Robust 800V PowiGaN™ switch provides excellent surge withstand
    • Switching frequency up to 150kHz minimizes transformer size
  • Reduced part count, design flexibility
    • Frequency jitter and source potential cooling reduce EMI filter size
    • Integrated soft-start reduces start-up stress
    • Programmable switching frequency increases design flexibility
    • Offered in surface-mount for PCB cooling and through-hole for heatsink integration
  • EcoSmart for energy efficiency
    • No-load consumption below 50mW at 230VAC
    • Up to 200mW output power for 300mW input at 230VAC
  • Extensive protection features
    • Output short-circuit, overload, overcurrent, and overvoltage protections
    • Auto-restart limits power delivery to <3% during output short-circuit faults
    • Line undervoltage (UV) prevents turn-off glitches
    • Simple and fast AC reset
    • Line overvoltage (OV) shutdown increases protection against line surge
    • Accurate thermal shutdown with large hysteresis (OTP)

Applications

  • Appliances
  • Tools
  • EV chargers
  • Industrial power supplies

Block Diagram

Block Diagram - Power Integrations TOPSwitchGaN™ Flyback ICs
Đã phát hành: 2026-03-25 | Đã cập nhật: 2026-03-26