PUI Audio Copperhead Coated Alloy Speakers

PUI Audio Copperhead Coated Alloy Speakers are designed to create a family sound across three different speaker sizes: 36mm, 53mm, and 78mm. PUI Audio Copperhead Speakers feature specialized alloy cones that are paired with optimized high-energy motors to achieve superior frequency response and output with minimized harmonic distortion. Each Copperhead speaker features an easy-to-mount square frame. Maximum power varies from 2W to 30W depending on the speaker size.

AS03608AS-R - 36mm square frame, features unique spider-less design for free-flowing cone travel that is controlled by the progressive treated foam surround.

AS05308AS-R - 53mm square frame, features rubber surround for water and dust resistance and vented voice coil former for improved voice coil cooling.

AS07808AS-R - 78mm square frame, features rubber surround for water and dust resistance and shielded double-stacked motor to protect sensitive components and for high sensitivity.

Features

  • Square framed speaker sizes
    • 36mm (AS03608AS-R)
    • 53mm (AS05308AS-R)
    • 78mm (AS07808AS-R)
  • Maximum power
    • 2W and 150Hz to 40kHz frequency response
    • 20W and 80Hz to 40kHz frequency response
    • 30W and 60Hz to 40kHz frequency response
  • Specialized alloy cones paired with optimized high-energy motors to achieve superior frequency response and output, with minimized harmonic distortion
  • Each speaker features easy-to-mount square frame
  • 8Ω impedance (±15%)

Measurement Method

PUI Audio Copperhead Coated Alloy Speakers
Đã phát hành: 2019-02-08 | Đã cập nhật: 2023-12-05