PUI Audio High Performance Speakers
PUI Audio High Performance Speakers feature innovative 15-45mm moving-coil dynamic drivers designed to meet various applications. Three of the PUI Audio speakers (AS01508MS-WP, AS01508MS-SC14-WP, and AS02508MS) offer premium neodymium magnetic motors ensuring maximum output. Two additional speakers (AS04504PR-WP and ASE0400-LWC25-2) offer a robust construction with larger diaphragms, resulting in enhanced low-end frequency response.Features
- AS02508MS
- 1W rated input power
- 1.2W max input power
- 8Ω impedance
- -20°C to +60°C operating temperature
- AS01508MS-SC14-WP
- 0.5W rated input power
- 0.7W max input power
- 8Ω impedance
- -30°C to +70°C operating temperature
- AS01508MS-WP
- 1W rated input power
- 1.5W max input power
- 8Ω impedance
- -20°C to +60°C operating temperature
- AS04504PR-WP
- 5W rated input power
- 6W max input power
- 4Ω impedance
- -30°C to +70°C operating temperature
- ASE0400-LWC25-2
- 2W rated input power
- 2.5W max input power
- 8Ω impedance
- -40°C to +85°C operating temperature
Đã phát hành: 2023-09-27
| Đã cập nhật: 2023-09-29