Pulse Electronics TWR Wi-Fi® Modules
Pulse Electronics TWR Wi-Fi® Modules provide high-performance design flexibility for wireless connection with a USB interface. These modules support security encryption through WPA, WPA2, and so on. The TWR Wi-Fi modules are suitable for high-throughput networking and multimedia applications.The TWR0063 Wi-Fi module features 802.11 b/g/n and 2.4GHz with a USB 2.0 interface module. This module runs up to 150Mbps at 2.4GHz and delivers superior Wi-Fi output of up to 16dBm. The TWR0063 module operates in an ISM frequency band with low power consumption and integrates MT7601UN System-On-Chip (SOC).
The TWR0073 Wi-Fi module features 802.11 ac/a/b/g/n and 2.4GHz dual-band 1T1R mode with a USB 2.0 module. This module runs up to 433Mbps at 5GHz and 150Mbps at 2.4GHz and delivers superior Wi-Fi output up to 16dBm. The TWR0073 module integrates MT7610UN System-On-Chip (SOC).
Features
- TWR0063 Wi-Fi module
- IEE 802.11 b/g/n with support of 150Mbps PHY rate
- 802.11e QoS support of WFA WMM and WMM PS
- 802.11 d/h/k compliant
- IPEX and chip antenna
- Integrates MT7601UN SOC
- USB 2.0/1.1 interface
- WFA WPA/WPA2 personal, WPS2.0, and WAPI security
- Supports WPS and Wi-Fi direct
- Supports Windows XP, Vista, Win-7, Win-8, Linux 2.6.x, and MAC OS
- TWR0073 Wi-Fi module
- IEE 802.11 a/b/g/n with support of 433Mbps PHY rate
- Dual-band 1T1R mode
- QoS support of WFA WMM and WMM PS
- 802.11w protected managed frames
- IPEX antenna
- Integrates MT7610UN SOC
- USB 2.0/1.1 USB-A type and 2.54mm pitch 4-pin header interface
- WFA WPA/WPA2 personal, WPS2.0, and WAPI security
- Supports WPS and Wi-Fi direct
- Supports Windows XP, Vista, Win-7, Win-8, and Linux 2.6.x
Applications
- Desktops
- Mini-PCs and notebooks
- Mobile phones
- Portable smart devices
- Set-top boxes
- Media players
- Tablets
- Blue-ray disks
Đã phát hành: 2018-09-18
| Đã cập nhật: 2022-10-24