Pulse Electronics EMC Protection Power Inductors
Pulse Electronics EMC Protection Power Inductors offer a 1µH to 10,000µH inductance range, up to ±30% tolerance, and a -40°C to +125°C operating temperature range. These inductors support lead-free soldering and feature high magnetic shielding construction that provides high resolution for EMC protection. EMC protection power inductors have low RDC and a high saturation current for portable DC-to-DC converter lines. Pulse Electronics EMC Protection Power Inductors are suitable for LCD TVs, portable communication devices, DC-DC converters, and networking applications.Features
- Low RDC
- High saturation current
- High magnetic shielding construction
- Supports lead-free soldering
Applications
- Notebook PCs
- Set-top boxes
- LCD TVs
- LCDs
- Portable communication devices
- DC-DC converters
- SSD
- Networking
Specifications
- 1µH to 10,000µH inductance range
- Up to ±30% tolerance
- RoHS compliant
- -40°C to +125°C operating temperature range
Đã phát hành: 2023-06-21
| Đã cập nhật: 2023-07-03