Pulse Electronics EMI Suppression Ferrite Chip Beads
Pulse Electronics EMI Suppression Ferrite Chip Beads utilize unique materials that enable optimized performance from 25MHz to >1GHz and have sizes that range from 0402 to 4532. These ferrite chip beads are available for low- and high-frequency situations and come in commercial and automotive grades. Pulse Electronics EMI Suppression Ferrite Chip Beads offer an impedance range from 10Ω to 2200Ω, a 6A maximum DC current rating, and are available with SMD/SMT or solder termination styles.Features
- Utilizes unique materials
- Optimized performance from 25MHz to >1GHz
- Available in commercial and automotive grades
- Six platform sizes ranging from 0603 to 4532
- Current handling capability from 200mA to 9A
Ferrite Bead Line-Up
Đã phát hành: 2023-06-16
| Đã cập nhật: 2023-06-29