Pulse Electronics PH08xxCNL Flat Coil Planar Transformers
Pulse Electronics PH08xxCNL Flat Coil Planar Transformers offer up to 160W in a 9.6mm tall package, providing lower direct current resistance (DCR), higher power efficiency, and a small form factor. PH08xxCNL is a highly efficient, cost-effective planar transformer featuring a helical flat coil design. This Pulse Electronics planar transformer reduces DCR by 50% while offering a 20% increase in power handling capability.Features
- Up to 160W power rating
- 9.1mm to 9.6mm maximum height
- 24.7mm x 21.6mm maximum footprint
- 18V to 76V input voltage range
- Functional insulation level
- 200kHz to 700kHz frequency range
- 1500VDC isolation voltage
- -40°C to +125°C operating temperature range
- RoHS compliant
- Patent pending
Applications
- Low profile / high-efficiency bus converters for distributed power architectures
- Datacom system cards
- Industrial controls
- Robotics
Mechanicals & Schematics
Đã phát hành: 2016-12-13
| Đã cập nhật: 2022-07-01