Pulse Electronics Low-Profile Miniature Power Inductors

Pulse Electronics Low-Profile Miniature Power Inductors are designed to improve Pulse Frequency Modulation (PFM) and Pulse Width Modulation (PWM) application performance. These inductors feature high efficiency, low profile, and excellent Q value, RDC, and saturation current. The low-profile miniature power inductors also feature a 15VDC maximum absolute voltage and a -40°C to 125°C operating temperature range. These power inductors are RoHS and REACH compliant and halogen-free. Typical applications include wearable devices, SSD, HDD, DC/DC converters, Personal Navigation Devices (PNDs), PC peripheral devices, and smartphones.

Features

  • High efficiency
  • Low profile
  • Excellent Q value and RDC
  • 15VDC maximum absolute voltage
  • -40°C to 125°C operating temperature range
  • RoHS and REACH compliant
  • Halogen-free

Applications

  • Smartphones, tablets, and wearable devices
  • HDD, SSD, and PC peripheral devices
  • DSC and camcorders
  • Personal Navigation Devices (PNDs)
  • DC/DC converters
Đã phát hành: 2023-06-18 | Đã cập nhật: 2023-06-28