Pulse Electronics PMT9085 AEC-Q200 Isolation Power Transformers

Pulse Electronics PMT9085 Series AEC-Q200 High Isolation Power Transformers are designed to deliver up to 2W of power across a high withstand voltage insulation barrier. These push-pull/SiC and GaN drive transformers feature a core and bobbin assembly to deliver reinforced insulation with a 6.4mm creepage distance in a 10.4mm x 9mm x 6.6mm maximum package size. These compact, automotive-grade isolation transformers come with a range of turns ratios, from 1:1 to 1:5, to deliver the required output voltage from a regulated voltage source. Other noteworthy features include 3KVrms hipot isolation voltage, up to 625Vpk rated voltage, IATF 16949 certification, AEC-Q200 qualification, and RoHS compliance.

Pulse Electronics PMT9085 high isolation power transformers are compatible with a broad range of push-pull drivers, helping to provide a cost-effective solution for delivering isolation power from a low-voltage source. Typical applications include electric vehicle (EV) charging, high-voltage (HV) inverters, battery management systems (BMS), and DC motors.

Features

  • Push-pull/SiC and GaN drive transformer
  • Multiple turns ratios
  • Reinforced insulation
  • Core and bobbin assembly
  • Compact package
  • Compatible with wide range push-pull drivers
  • Moisture sensitivity level (MSL) 1
  • IATF 16949 certified
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • EV charging
  • DC motors
  • HV inverters
  • BMS

Specifications

  • Up to 2W isolated power
  • 6mm creepage and 4.5mm clearance
  • 3KVrms hipot isolation voltage
  • Up to 625Vpk rated voltage
  • 10.4mm x 9mm x 6.6mm maximum footprint
  • 1:1 to 1:5 turns ratios
  • -40°C to +125°C operating temperature range

Videos

Schematic

Pulse Electronics PMT9085 AEC-Q200 Isolation Power Transformers
Đã phát hành: 2023-12-18 | Đã cập nhật: 2025-11-26