Pulse Electronics RF Chip Inductors

Pulse Electronics RF Chip Inductors offer wire wound and multi-layer options and operate in the -40°C to +85°C temperature range. These inductors feature monolithic inorganic material, low DC resistance, and are magnetically shielded for low cross-coupling. Pulse RF chip inductors now include 0603, 0805, and 1008 sizes that complement the existing ceramic and ferrite RF inductor ranges. PE-0402CL inductors are ideal for RF filtering, tuner, and GPS applications, while the PE-xxxxCLH inductors are for use in DC/DC converters and chargers, computers, and POL inductors.

Features

  • Monolithic inorganic material
  • Low DC resistance supports higher DC bias currents
  • Magnetically shielded for low cross-coupling
  • -40°C to +85°C operate temperature range
  • Supports WAVE Soldering with +260°C peak

Applications

  • PE-xxxxCLH
    • Voltage regulators
    • POL inductors
    • DC/DC converters and chargers
    • Computers
    • Mobile comms
  • PE-0402CL
    • RF filtering - LC and LCR circuits
    • Tuners
    • GPS
    • Antenna amplifiers

Specifications

  • 1nH to 6.8µH inductance
  • 150mA to 1.6A maximum DC current
  • 75mΩ to 2.8Ω maximum DC resistance
  • 200mA to 1.4A saturation current
  • 25MHz to 10GHz self-resonant frequency

RF Inductor Chart

Chart - Pulse Electronics RF Chip Inductors
Đã phát hành: 2020-10-08 | Đã cập nhật: 2024-04-12