Pulse Electronics SMT Round Wire Coil Inductors
Pulse Electronics SMT Round Wire Coil Inductors deliver high inductance and current capability. These round wire coil inductors offer mechanical sizes from 8mm x 7mm x 6.4mm up to 26mm x 26mm x 14.8mm and feature an inductance range from 0.24µH to 82µH with a current rating up to 50A. These inductors use a ferrite core material that yields a 90% core loss reduction and a 30% increase in maximum operating temperature when compared to standard iron powder material used in flat-coil inductors.Features
- 0.24µH to 82µH inductance range
- 4.7A to 50A current range
- High-efficiency inductors with low loss ferrite material
- Lower cost alternative to flat coil inductors
- 0.68mΩ to 32.6mΩ maximum DCR range
- 8mm x 7mm x 6.4mm to 26mm2 x 14.8mm sizes
- 4.7A to 50A heating current range
- 20% tolerance
- Saturation current ranges
- 6.3A to 70A at +25°C
- 5.3A to 65A at +100°C
- 2.839 to 179.3 core loss factor
- -40°C to +130°C operating temperature range
- No thermal aging effects
Applications
- Datacom/Telecom
- Home automation
- Smart grid
- Computing
- Industrial controls
Đã phát hành: 2016-12-13
| Đã cập nhật: 2022-10-31