Pulse Electronics Sealed Power Inductors

Pulse Electronics Sealed Power Inductors are halogen-free modules ideal for use in smartphones, tablets, wearable devices, digital still cameras (DSC), camcorders, DC/DC converters, and other applications. The BWVT series features automatic-assembly-constructed power inductors that are shielded with magnetic resin and operate in a -55°C to +125°C temperature range (including self-temperature rise). The BWVT modules are available in a wide inductance range and a variety of package sizes. The BWMR series includes metal alloy wire-wound power inductors with a wide inductance range, low RDC, and high rated current. The BWMR devices feature a shielded, miniature package that operates in a -40°C to +125°C temperature range (including self-temperature rise). Pulse Electronics Sealed Power Inductors are RoHS and REACH compliant.

Features

  • BWVT Series
    • Halogen free, RoHS and REACH compliant
    • Shielded with magnetic resin
    • Various package sizes and wide inductance range
    • Optimizes electrical characteristics by using different ferrite core figures
    • -55°C to +125°C operating temperature range (including self-temperature rise)
  • BWMR Series
    • Halogen free, RoHS and REACH compliant
    • Low RDC and high rated current.
    • Wide inductance range
    • Shielded and miniature package design
    • -40°C to +125°C operating temperature range (including self-temperature rise)

Applications

  • BWVT Series
    • Smartphones, tablets, and wearable devices
    • DSC, camcorders
    • AP routers
    • STBs
    • LCD TVs, monitors, and panels
    • Game consoles
    • DC/DC converters
  • BWMR Series
    • Smartphones, tablets, and wearable devices
    • DSC, camcorders
    • DC/DC converters

Product Identification

Chart - Pulse Electronics Sealed Power Inductors
Đã phát hành: 2023-06-16 | Đã cập nhật: 2023-06-26