Qorvo PAC5256EVK1 Development Kit

Qorvo PAC5256EVK1 Development Kit is a complete evaluation and prototyping platform for the PAC5256 Power Application Controller. This kit offers access to each of the PAC5256 device's signals through a series of header connectors. Qorvo PAC5256EVK1 features a USB-to-UART module, enabling users to connect the evaluation module to a PC through a conventional Virtual COM Port. A graphical user interface (GUI) software suite can then be employed to control application features. This development kit also allows access to the SWD and JTAG ports of the PAC5256 controller, enabling flash memory programming and real-time debugging. 

Features

  • 110VAC/220VAC nominal, up to 450VDC absolute max voltage
  • Ideal for high-voltage general purpose power applications and controllers
  • Single-IC PAC5256 with PWM outputs, ADC inputs, I2C, UART, SPI, and GPIO
  • Gate driving for up to three half-H Bridge (tri-phase) inverters
  • Three PWM DACs for real-time debugging
  • Hall sensor interface for sensor-based applications
  • Current and voltage sensing for sensorless applications
  • Schematics, BOM, and layout drawings available

Documents

Board Layout

Chart - Qorvo PAC5256EVK1 Development Kit
Đã phát hành: 2019-07-19 | Đã cập nhật: 2024-09-27