Qorvo QPF4559EVB01 Evaluation Module

Qorvo QPF4559EVB01 Evaluation Module is designed to evaluate QPF4559 high-power front-end modules. These modules are integrated Front End Modules (FEMs) designed for Wi-Fi® 7 (802.11be) systems. The QPF4559EVB01 module is ideal for access points, wireless routers, residential gateways, and Internet of Things (IoT).

Features

  • POUT = +14dBm MCS13 EHT160 -47dB dynamic EVM
  • POUT = +20dBm MCS11 HE80 -43dB dynamic EVM
  • POUT = +24dBm MCS9 VHT80 -35dB dynamic EVM
  • POUT = +27dBm MCS0 HT20 spectral mask compliance
  • Optimized for +5V operation
  • 32dB Tx gain
  • 1.6dB noise figure
  • 16dB Rx gain and 7dB bypass loss
  • Integrated RF coupler
  • Integrated DC logarithmic power detector

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things
Đã phát hành: 2023-08-17 | Đã cập nhật: 2024-05-20