Qorvo QPF4609E Wi-Fi® 7 Front End Module

Qorvo QPF4609E Wi-Fi® 7 Front End Module is an integrated front-end module (FEM) designed for Wi-Fi 7 (802.11be) systems. The small form factor and integrated matching minimize layout area in the application. Performance optimizes the PA for a 5V supply voltage, minimizing power consumption to enable systems that use digital predistortion to achieve the highest linear output power and leading-edge RF chain throughput. This is done across a wide bandwidth, enabling operation across all UNII channels from UNII5 to UNII8 (5.925GHz to 7.125GHz).

Integrated for DPD feedback training, the module features a coupler with RF output. For power control a broadrange, constant slope voltage logarithmic power detector is provided for application feedback. The QPF4609E integrates a 6GHz power amplifier (PA), a single-pole two-throw (SP2T) switch, a coupler structure, and a bypassable low-noise amplifier (LNA) into a single device.

Features

  • 5925MHz to 7125MHz range
  • +31dBm PSAT
  • Optimized for +5V operation
  • 1.4W DC power at +24dBm
  • 32dB Tx gain
  • 1.8dB noise figure
  • 14.5dB Rx gain
  • 6.5dB bypass loss
  • 25dB 2.4GHz rejection on the Rx path
  • Integrated RF coupler and DC logarithmic power detector
  • 16-pad, 3.0mm x 3.0mm laminate package type
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things (IoT)

Functional Block Diagram

Block Diagram - Qorvo QPF4609E Wi-Fi® 7 Front End Module
Đã phát hành: 2026-05-12 | Đã cập nhật: 2026-07-08