Qorvo QPF5002 Multi-die Front-End Module
Qorvo QPF5002 Multi-die Front-End Module is designed for 8.5-10.5GHz X-Band applications. The FEM integrates a T/R switch, limiter, low-noise amplifier, and power amplifier. Transmit power is 2W saturated, and receiver noise figure is 2.1 dB. The module is lead free and RoHS compliant.
Features
- 8.5 - 10.5GHz frequency range
- 32.5dBm Tx Psat
- 2.1dB Rx NF
Applications
- Communications
- Commercial and military radar
Evaluation Board
Đã phát hành: 2022-08-12
| Đã cập nhật: 2026-05-29