Qualtek Electronics QFWC Single Output Folding Wall Mount AC Adapters

Qualtek Electronics QFWC USB-C Single Output Folding Wall Mount AC Adapters are ideal for high-powered USB applications. The universal input plugs are offered in 18W, 30W, 45W, and 60W with a 100VAC to 240VAC voltage range. Qualtek Electronics QFWC USB-C Single Output Folding Wall Mount AC Adapters offer short circuit, overvoltage, and overcurrent output protection. The adapters also include an energy-efficiency level VI, system control through CC1, and a 1-year warranty.

Features

  • Universal AC input, full range
  • Energy efficiency level VI
  • System control through CC1
  • Folding power plug
  • USB-C output connector
  • <0.1W no-load power consumption
  • 1-year warranty

Specifications

  • Output
    • 200mV max ripple and noise
    • ±5% typical load regulation
    • Typical hold-up time
      • 10mS at rated load (115V)
      • 20mS at rated load (230V)
    • Output protection
      • Short circuit
      • Overvoltage
      • Overcurrent
  • Input
    • 100VAC to 240VAC voltage range
    • 50Hz to 60Hz frequency range
    • DoE Level VI efficiency
    • Internal primary current fuse input protection
    • 0.25mA at 264VAC/50Hz leakage current
  • Environmental
    • Temperature range
      • 0°C to +40°C operating
      • -20°C to +80°C storage
    • Relative humidity
      • 10% to 90% operating
      • 5% to 95% storage
    • 3000VAC/10mA primary-secondary dielectric withstand
Đã phát hành: 2019-09-18 | Đã cập nhật: 2023-10-20