Quectel YECT002W1A 5G Rubber Dipole External Antenna

Quectel YECT002W1A 5G Rubber Dipole External Antenna is backward compatible with 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT. This antenna features 600MHz to 5000MHz coverage and is designed as a dipole that works with various GND plane sizes or in free space, with a hinged N-type male connector for ease of integration and optimal positioning. The hinged design helps avoid other antennas or objects by rotating to different directions when mounted on terminals. Suitable applications for the YECT002W1A antenna from Quectel include access points, terminals, high-speed video, and public transportation.

Features

  • Optimized for 5G networks
  • Backward compatibility support
    • 4G/3G and 2G networks
    • LTE Cat-M
    • Narrowband IoT
  • Low-profile design
  • Terminal mount
  • Hinged N-type male connector
  • Ominidirectional design
  • High gain and efficiency

Applications

  • Access points
  • Terminals
  • Routers
  • High-speed video
  • Real-time streaming
  • Public transportation

Specifications

  • 209mm x 42mm x 6mm dimensions
  • 600MHz to 5000MHz frequency band
  • 2.8dBi peak gain
  • Linear polarization
  • Rubber form factor
  • -20°C to +60°C operating temperature range
Đã phát hành: 2026-05-06 | Đã cập nhật: 2026-06-01