Timbercon Multi-Fiber Connectors

Timbercon Multi-Fiber (MT) Connectors provide up to 72 fiber connections in a single point, reducing physical space and labor requirements. These connectors measure from 1m to 5m in length. The connectors are based on single ferrule MT technology, allowing up to 72 connections while using less space yet providing the same bandwidth capacity of a multi-fiber cable with individual fiber/connector terminations per fiber. Timbercon MT Connectors are a compact and versatile solution to applications that require maximum connectivity in a minimum amount of space.

Features

  • Compact design
  • Provides up to 72 fiber connections in a single point
  • Available in MT to MT and MT distribution styles
  • 1m to 5m lengths
Đã phát hành: 2021-07-30 | Đã cập nhật: 2023-09-01