RECOM Power REMxE Medical Grade DC/DC Converters
RECOM Power REMxE Medical Grade DC/DC Converters feature reinforced 250VAC continuous working isolation with greater than 8mm creepage/clearance. These converters offer a compact DIP24 package with industry standard pinouts. The REMxE converters also feature tightly regulated single/dual outputs, under-voltage lock-out, short-circuit protection, over-current protection, and over-voltage protection. These converters are UL marked and certified to CB, IEC, EN, ANSI/AAMI 60601 3rd. Ed. safety, and 4th Ed. EMC medical standards. RECOM Power REMxE converters are 2MOPP compliant and provide a 2:1 wide input range. The low 1μA leakage current makes these converters suitable for medical Body (B), Body Floating (BF), and Cardiac Floating (CF) applications.Features
- 2MOPP compliant
- IEC/EN/UL60601 certified with CB report
- High isolation DC/DC
- Single and dual outputs
- Less than 1µA leakage current
- Under-voltage lock-out (UVLO)
- Short-circuit protection (SCP)
- Over-current protection (OCP)
- Over-voltage protection (OVP)
- RoHS and REACH compliant
Specifications
- 250VAC working voltage isolation
- >8mm creepage/clearance
- 10kVDC reinforced isolation
- DIP24 package
- 3.5W, 5W, and 6W medical grade
Applications
- Medical devices
- Body (B)
- Body Floating (BF)
- Cardiac Floating (CF)
Datasheets
Dimensions
Additional Resource
Videos
Đã phát hành: 2018-10-01
| Đã cập nhật: 2023-03-10