RECOM Power RPH-3.0 Non-Isolated Step-Down Power Module
RECOM RPH-3.0 Non-Isolated Step-Down Power Module features a buck regulator with an integrated shielded inductor, which ensures optimal performance and reliability. The power module provides a compact and versatile solution to power conversion needs. The module offers a fully programmable output voltage, a 3A max output current, and a 91% high efficiency. The RPH-3.0 series has various protections, including short circuit (SCP), over current (OCP), over voltage (OVP), and undervoltage lockout (UVLO), ensuring device longevity. The RECOM RPH-3.0 Non-Isolated Step-Down Power Module is ideal for various industrial and consumer electronics, including the Internet of Things (IoT) and telecom.Features
- Non-isolated step-down power module
- Compact 10mm x 12mm x 4mm LGA package
- Full solution with integrated shielded inductor
- Ensures optimal performance and reliability
- Programmable output voltage
- Utilizes flip-chip technology to enhance thermal management
- Protections
- SCP
- OCP
- OVP
- UVLO
- REACH/RoHS compliant
Applications
- IoT
- Industrial automation
- E-mobility
- Telecom
- Consumer electronics
- Test and measurement
Specifications
- 4.5VDC to 55VDC input voltage range
- 1VDC to 15VDC output voltage range
- 3000mA max output current rating
- 5W max continuous power losses
- 91% efficiency
- 22μF recommended input capacitance
- 47μF recommended output capacitance
- +150°C junction temperature
- +260°C max lead temperature
- -65°C to +150°C storage temperature range
Typical Application Circuit
Performance Graphs
Đã phát hành: 2024-05-22
| Đã cập nhật: 2024-05-24