RECOM Power RPL-3.0 Power Modules

RECOM Power RPL-3.0 Power Modules offer a 3V to 18V input range, 3000mA maximum output current rating, and up to 89% efficiency. These modules are buck converters with integrated inductors in a small 3mm x 3mm x 1.45mm thermally-enhanced LGA package. The RPL-3.0 series is protected against continuous short circuits, output overcurrent, and overtemperature faults. RECOM Power RPL-3.0 Power Modules are ideal for imaging systems, distributed power architecture, and portable equipment in telecom and industrial applications.

Features

  • Small footprint
  • Embedded design
  • Trimmable output
  • Excellent step-load response
  • Fully protected design

Applications

  • Optical modules
  • Servers
  • Drones
  • Portable medical equipment

Specifications

  • 3V to 18V input range
  • 1.45mm low profile
  • 3mm x 3mm footprint
  • 0.8V to 5.2V adjustable output range
  • Up to +120°C ambient temperature with derating
Đã phát hành: 2021-03-05 | Đã cập nhật: 2024-03-21