Rectron FMx Schottky Rectifiers

Rectron FMx Schottky Rectifiers are designed with VRRM ranging from 20V to 200V and If ranging from 1A to 3A. These rectifiers incorporate Si technology and SMD/SMT mounting style. The FMx rectifiers feature high reliability and high current capability. These rectifiers operate at a temperature ranging from -55ºC to 150ºC.

The Rectron FMx Schottky Rectifiers are offered in DO-214AA-2, DO-214AB-2, and DO-214AC-2 packages.

Features

  • Low power loss and high efficiency
  • Low leakage
  • Low forward voltage drop
  • High surge capability
  • High reliability
  • High-current capability
  • High-speed switching
  • Guard ring construction
  • Anti-ESD

Package Options

Đã phát hành: 2017-06-02 | Đã cập nhật: 2022-07-14