ReFLEX CES Sargon Stratix® 10 GX Development Kit
ReFLEX CES Sargon Stratix® 10 GX Development Kit provides an out-of-the-box experience with a best-in-class compact hardware platform and an efficient, intuitive software environment. ReFLEX CES Sargon Stratix® 10 GX Development Kit operates over a 0°C to +40°C temperature range and is available with board dimensions of 254mm x 111.5mm. The Stratix development kit targets markets including high-performance computing, IP, and ASIC prototyping.Features
- 0°C to +40°C operating temperature range
- 254mm x 111.5mm board dimensions
- Dual slot PCIe
- 240W maximum power supply
Kit Contents
- Sargon Stratix 10 GX FMC + DevKit
- Power adapter (US, UK, EU, and JP) and micro USB 2.0 cable
- PDF documentation
- FMC interface control Excel sheet
- Board test design files are available under FTP after the creation of a user account
- Quartus Prime Pro DKE
- Mechanical files (DWF/STEP models and 2D drawings)
Block Diagram
Đã phát hành: 2020-09-08
| Đã cập nhật: 2024-04-12