Renesas / Dialog DA9070/DA9073 Fully-Integrated Nanopower PMICs

Renesas / Dialog DA9070 and DA9073 Fully-Integrated Nanopower Power Management ICs (PMICs) are ideal for wearables and other Internet of Things (IoT) devices because they help reduce the overall form factor. These compact modules extend battery life whether the product sits on the shelf or is in operation. The PMICs feature a linear charger with power path management, ultra-low quiescent current (Iq) buck regulator and LDO/load switches, wide output voltage boost regulator, analog battery monitor, watchdog, and protection, all in an I2C-configurable WLCSP package. Renesas / Dialog DA9070 and DA9073 PMICs provide a charge current of up to 500mA to speed up the charge cycle.

Features

  • Helps reduce overall form factor
  • 2.5V to 5.5V operating range
  • 22V tolerant, 500mA linear battery charger with power path
  • Battery protection during charging and discharging
  • 300mA buck converter with 900nA quiescent current
  • 3x 150mA LDO/load switches with 800nA quiescent current
  • Boost regulator with 4.5V to 18V output range
  • Current and voltage monitors for battery fuel gauge (DA9070 only)
  • Dedicated watchdog and reset inputs
  • I2C Interface
  • WLCSP-42 package (2.97mm x 2.66mm)

Applications

  • Fitness trackers
  • Smartwatches
  • Wireless headphones
  • Portable medical
  • Personal health monitors
  • Portable gaming
  • Wireless earbud cradles
  • Home automation
  • Wireless power bank for wearables (DA9070)
  • Cloud connected video doorbell (DA9070)
Đã phát hành: 2019-11-05 | Đã cập nhật: 2023-08-25