Renesas Electronics 2305NZ Five Output 3.3V Clock Buffer

Renesas Electronics 2305NZ Five-Output 3.3V Clock Buffer is designed to distribute high-speed clocks in mobile and desktop PC systems. This device operates at 3.3V with five outputs that can run up to 133.33MHz. The Renesas Electronics  2305NZ is designed for low EMI and power optimization and consumes less than 32mA at 66.6MHz, making it ideal for the low-power requirements of mobile systems. This clock buffer is an 8-pin version of the 2309NZ. 

Features

  • One input to five output buffer/driver
  • Low power consumption for mobile applications: less than 32mA at 66.6MHz with unloaded outputs
  • 8.7ns max input-output delay
  • Buffers all frequencies from DC to 133.33MHz
  • Output-output skew <250ps
  • 3.3V operation
  • High drive capability
  • Available in SOIC package

Applications

  • Mobile PC systems
  • Desktop PC systems

Functional Block Diagram

Block Diagram - Renesas Electronics 2305NZ Five Output 3.3V Clock Buffer
Đã phát hành: 2015-01-12 | Đã cập nhật: 2022-10-11