Renesas Electronics Wireline Buffers

Renesas Electronics Wireline Buffers feature a broad portfolio of high-performance buffers. These devices are well-suited for various applications and ideal for wireline communications. The 8P79xx series is designed to support 1PPS signals for synchronization and distribution applications. The 8L30xx offers up to 10 outputs in a 5x5 package with a typical additive jitter of 24fs.

Features

  • Designed for high-performance wireline applications
  • Very low power allows distribution with little concerns for thermals and power/heat dissipation
  • Very low additive jitter with almost no impact on total jitter budget
  • No programming needed – power-up ready
  • 8L30xx family offers the possibility of XTAL input and an input multiplexer
  • TSSOP and DFN/QFN packages, as small as 2mm × 2mm

Applications

  • GPON OLT and DSL DSLAM for the low power, voltage and format flexibility, and jitter performance
  • PTN/OTN and Core Networks for performance and flexibility
  • Enterprise switches with easy clock distribution to FPGAs and Ethernet PHYs
  • Datacenters for performance, power, and simplicity
  • PON ONT or DSL CPE for low power and small form factors of the CMOS buffer families and internal crystal oscillator

Overview

Renesas Electronics Wireline Buffers
Đã phát hành: 2019-02-07 | Đã cập nhật: 2023-06-14