Renesas Electronics Cloud & Sensor Solution for IoT Endpoints

Renesas Electronics Cloud and Sensor Solution for IoT Endpoints is a reference design that includes a light sensor, a temperature/humidity sensor, and a gas sensor. All data, including sensor data, can be uploaded to the cloud. The RX65N microcontroller is a next-generation general-purpose MCU with a human-machine interface (HMI) and security features ideal for IoT Edge devices. The built-in dual-bank functionality and Trusted Secure IP features establish secure cloud communications and conduct firmware updates.

Features

  • Allows for safe and secure connection to the cloud
  • The Renesas RX65N Cloud Kit simplifies secure IoT endpoint device connections to Amazon Web Services (AWS) and makes it easy for embedded designers to get a fast start on their designs and connect to the AWS cloud
  • Light, temperature/humidity, and gas sensors included in the reference design

SYSTEM BLOCK DIAGRAM

Block Diagram - Renesas Electronics Cloud & Sensor Solution for IoT Endpoints
Đã phát hành: 2020-01-15 | Đã cập nhật: 2024-04-15