Renesas Electronics DA14594-006FDEVKT-P BLE Development Kit Pro

Renesas DA14594-006FDEVKT-P BLUETOOTH® Low Energy Development Kit Pro for the DA14594 SmartBond™ SoC includes a motherboard, daughterboard, and cables. This kit is primarily intended for software application development and power measurements.

The Renesas DA14594 is a dual-core Bluetooth 5.3 SoC that includes 256KB of embedded flash and supports Locationing 2.0 Tx features, including Angle of Arrival (AoA)/Angle of Departure (AoD), Asset Tracking and Locationing At Scale (ATLAS) AoA, Eddystone, iBeacon, and a Wireless Ranging (WiRa™) Gen3 responder. The DA14594 operates at very low power levels while providing world-class RF performance. The DA14594 is available in both FCQFN and WLCSP packages.

Features

  • Motherboard, SoC daughterboard, USB cable, and quick start guide
  • Easily attached/detached daughterboards
  • Integrated power measurement module
  • Can be powered from a USB power bank
  • DC/DC buck or LDO mode operation
  • MikroBUS and PMOD headers
  • SEGGER J-Link debugger

Applications

  • Locationing 2.0 Tags (AoA/AoD, ATLAS AoA, Eddystone, iBeacon, WiRa Gen3 responder)
  • Asset tracking
  • Connected health
  • Human interface devices
  • Activity trackers
  • Data loggers
  • PoS readers
  • Metering
  • High-end voice RCU
  • IoT end nodes
  • Toys

Board Layout

Mechanical Drawing - Renesas Electronics DA14594-006FDEVKT-P BLE Development Kit Pro
Đã phát hành: 2025-02-28 | Đã cập nhật: 2025-03-18