Renesas Electronics Smart Gate Driver BLDC Motor Control

Renesas Electronics Smart Gate Driver BLDC Motor Control offers the RAA227063 smart gate driver IC for 3-phase sensorless brushless DC (BLDC) motor applications. The device integrates three half-bridge smart gate drivers capable of driving up to three N-Channel MOSFET bridges. It supports bridge voltages from 4.5V to 60V, with 1A drive and 2A sinking current capability. The driver is equipped with an LDO fed directly from the input voltage, providing power to the MCU. Three accurate differential amplifiers with adjustable gain are integrated to support ground-side shunt current sensing with the S/H system. This provides results via one output channel to the MCU ADC input.

Features

  • Proposed solution allows for a minimalistic MCU approach, not requiring 3-phase coupled S/H circuits for shunt current sensing
  • Input signal to the PWM consists of the PWMhi signal only
  • The PWMlo with adjustable dead time is generated by the gate driver
  • Wide range of motor capabilities, 5V up to 60V, max 2A

Applications

  • Ventilators
  • Air-fans
  • Heater systems
  • Vacuum cleaners

Block Diagram

Renesas Electronics Smart Gate Driver BLDC Motor Control

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Đã phát hành: 2022-10-12 | Đã cập nhật: 2023-01-13