Renesas Electronics High-Performance HMI System
Renesas Electronics High-Performance Human Machine Interface (HMI) System features a System-on-Module (SoM) design to reduce overall complexity and cost. The SoM includes a high-performance RZ MPU that facilitates the creation of graphical human-machine interfaces capable of driving numerous displays at up to 4K resolutions. Various wireless connectivity options are available, including Wi-Fi®, Bluetooth® low energy, or Near Field Communication (NFC). Typical applications include graphical kiosks and information displays.Features
- Vetted SoM design reduces design complexity, development, and testing, allowing for faster time-to-market
- Powerful MPU with different display options (HDMI, LVDS, and RBG) enables driving multiple displays in varying configurations
- Carrier board can be optimized for each application, enabling the reuse of SoM across different products
Applications
- Graphical kiosks
- Information displays
System Block Diagram
Featured Parts
- ISL8126CRZ Switching Controllers
- ISL9307IRTAAJFZ-T Switching Voltage Regulators
- ISL80030FRZ-T Switching Voltage Regulators
- ISL61861BIBZ Hot Swap Voltage Controllers
- ISL61851EIBZ Hot Swap Voltage Controllers
- 1338-31DCGI Real Time Clock
- UPD720115K8-611-BAK-A USB Interface IC
- 9FGV0641AKLF Clock Generators and Support Products
- DA7212-01UM2 Interface
- R8A774A1HA01BG#G2 Processors
Additional Application Solutions
See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Đã phát hành: 2023-07-11
| Đã cập nhật: 2023-07-17