Renesas Electronics Induction Heating Cooker Solution

Renesas Induction Heating Cooker Solution is for Induction Heat (IH) cooking, which is gaining popularity due to its low power requirements and safety advantages. IH cooking models capable of accommodating all types of metallics are now available and are ideal for the "all-electric" home. These appliances require high-performance MCUs to control the heating process and need advanced controls such as touch displays, which are now rapidly becoming the standard, as they are easy to use and easy to clean.

Features

  • The RX23T is designed for complex inverter control algorithms for IH control and inverter heaters
  • The RX130 solution provides a user interface and high-performance touch interface
  • Enables wireless connectivity for smart control systems

Block Diagram

Block Diagram - Renesas Electronics Induction Heating Cooker Solution
Đã phát hành: 2020-02-12 | Đã cập nhật: 2024-05-10